+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKPGA19X19

Heatsink: extruded; black; L: 48.3mm; W: 48.3mm; H: 16.51mm; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKPGA19X19
TME Symbol:
ICKPGA19X19

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
48.3mm
Width
48.3mm
Height
16.51mm
Material
aluminium
Material finishing
anodized
Gross weight39.5 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKPGA19X19
22 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.31 USDGross price for quantities from 100 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs