+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKPGA20X20

Heatsink: extruded; black; L: 50.8mm; W: 50.8mm; H: 16.51mm; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKPGA20X20
TME Symbol:
ICKPGA20X20

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
50.8mm
Width
50.8mm
Height
16.51mm
Material
aluminium
Material finishing
anodized
Gross weight44.79 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKPGA20X20
374 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 50 pcs - 3.99 USDGross price for quantities from 50 pcs - 3.99 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs