+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKPGA21X21

Heatsink: extruded; black; L: 53.3mm; W: 53.3mm; H: 16.51mm; 7K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKPGA21X21
TME Symbol:
ICKPGA21X21

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
53.3mm
Width
53.3mm
Height
16.51mm
Thermal resistance
7K/W
Material
aluminium
Material finishing
anodized
Gross weight54.23 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKPGA21X21
122 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 20 pcs - 4.28 USDGross price for quantities from 20 pcs - 4.28 USD
Net price for quantities from 50 pcs - 4.06 USDGross price for quantities from 50 pcs - 4.06 USD
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcsCardboard = 100 pcs