+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICK PLCC 28

Heatsink: extruded; grilled; black; L: 11.8mm; W: 11.8mm; H: 8mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICK PLCC 28
TME Symbol:
ICKPLCC28

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
11.8mm
Width
11.8mm
Height
8mm
Thermal resistance
25K/W
Material
aluminium
Material finishing
anodized
Base thickness
2.5mm
Gross weight1.95 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICK PLCC 28
394 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 15 pcs - 1.17 USDGross price for quantities from 15 pcs - 1.17 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcs