+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDB13SA

Heatsink: extruded; black; L: 13mm; W: 19mm; H: 4.8mm; 29K/W; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDB13SA
TME Symbol:
ICKSMDB13SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
13mm
Width
19mm
Height
4.8mm
Thermal resistance
29K/W
Material
aluminium
Material finishing
anodized
Gross weight1.304 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDB13SA
1098 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 150 pcs - 0.51 USDGross price for quantities from 150 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs