+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDF10SA

Heatsink: extruded; black; L: 10mm; W: 8mm; H: 6mm; 71K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDF10SA
TME Symbol:
ICKSMDF10SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
10mm
Width
8mm
Height
6mm
Thermal resistance
71K/W
Material
aluminium
Material finishing
anodized
Gross weight0.88 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDF10SA
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 15 pcs - 1.20 USDGross price for quantities from 15 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs