+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDF21SA

Heatsink: extruded; black; L: 21mm; W: 8mm; H: 6mm; 33K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDF21SA
TME Symbol:
ICKSMDF21SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
21mm
Width
8mm
Height
6mm
Thermal resistance
33K/W
Material
aluminium
Material finishing
anodized
Gross weight1.79 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDF21SA
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 2 pcs - 1.16 USDGross price for quantities from 2 pcs - 1.16 USD
Net price for quantities from 3 pcs - 1.14 USDGross price for quantities from 3 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs