+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDF26SA

Heatsink: extruded; black; L: 26mm; W: 8mm; H: 6mm; 26K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDF26SA
TME Symbol:
ICKSMDF26SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
26mm
Width
8mm
Height
6mm
Thermal resistance
26K/W
Material
aluminium
Material finishing
anodized
Gross weight2.25 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDF26SA
115 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs