+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDF8SA

Heatsink: extruded; black; L: 8mm; W: 8mm; H: 6mm; 74K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDF8SA
TME Symbol:
ICKSMDF8SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
8mm
Width
8mm
Height
6mm
Thermal resistance
74K/W
Material
aluminium
Material finishing
anodized
Gross weight0.687 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDF8SA
2816 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 150 pcs - 0.62 USDGross price for quantities from 150 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
Net price for quantities from 400 pcs - 0.56 USDGross price for quantities from 400 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsBag = 2 000 pcs