+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDK8SA

Heatsink: extruded; black; L: 8mm; W: 13.5mm; H: 15.24mm; 25.6K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDK8SA
TME Symbol:
ICKSMDK8SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
8mm
Width
13.5mm
Height
15.24mm
Thermal resistance
25.6K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight2.533 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDK8SA
80 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.93 USDGross price for quantities from 2 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD