+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL5101XUMA1

IC: driver; resonant LLC; PG-DSO-16-23; 700mA; Ch: 1; dead time


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ICL5101XUMA1
TME Symbol:
ICL5101XUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
resonant LLC
Kind of integrated circuit
LED driver, PFC controller, SMPS controller
Case
PG-DSO-16-23
Output current
0.7A
Number of channels
1
Integrated circuit features
dead time
Mounting
SMD
Operating voltage
8.6...17.5V DC
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
ICL5101XUMA1
0 in TME stock
Net price for quantities from 2500 pcs - 1.67 USDGross price for quantities from 2500 pcs - 1.67 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.