+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL5102HVXUMA1

IC: driver; resonant LLC; PG-DSO-19; 700mA; Ch: 1; dead time

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ICL5102HVXUMA1
TME Symbol:
ICL5102HVXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
resonant LLC
Kind of integrated circuit
LED driver, PFC controller, SMPS controller
Case
PG-DSO-19
Output current
0.7A
Number of channels
1
Integrated circuit features
dead time
Mounting
SMD
Operating voltage
8.5...18V DC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Gross weight1 g
Certificates
See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
ICL5102HVXUMA1
0 in TME stock
Net price for quantities from 1000 pcs - 2.65 USDGross price for quantities from 1000 pcs - 2.65 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.