+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7611DCBAZ

IC: operational amplifier; 1.4MHz; Ch: 1; ±1÷8VDC,2÷16VDC; SO8

Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICL7611DCBAZ
TME Symbol:
ICL7611DCBAZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1...8V DC/2...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
1.6V/μs
Input offset voltage
20mV
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers RENESAS (INTERSIL),
*
ICL7611DCBAZ
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 5 pcs - 2.87 USDGross price for quantities from 5 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 15 pcs - 2.37 USDGross price for quantities from 15 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs