+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7612DCBAZ

IC: operational amplifier; 1.4MHz; Ch: 1; ±1÷8VDC,2÷16VDC; SO8

Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICL7612DCBAZ
TME Symbol:
ICL7612DCBAZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1...8V DC/2...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
1.6V/μs
Input offset voltage
20mV
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers RENESAS (INTERSIL),
*
ICL7612DCBAZ
0 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 98 pcs - 2.03 USDGross price for quantities from 98 pcs - 2.03 USD
Net price for quantities from 1960 pcs - 1.76 USDGross price for quantities from 1960 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs