+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7612DCPAZ

IC: operational amplifier; 1.4MHz; Ch: 1; ±1÷8VDC,2÷16VDC; DIP8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICL7612DCPAZ
TME Symbol:
ICL7612DCPAZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 1...8V DC/2...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
1.6V/μs
Integrated circuit features
low power
Input offset voltage
20mV
Gross weight0.507 g
Certificates
See other products in this category: THT operational amplifiers RENESAS (INTERSIL),
*
ICL7612DCPAZ
902 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs