+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7621DCPAZ

IC: operational amplifier; 480kHz; Ch: 2; ±1÷8VDC,2÷16VDC; DIP8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICL7621DCPAZ
TME Symbol:
ICL7621DCPAZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
480kHz
Number of channels
dual, 2
Mounting
THT
Voltage supply range
± 1...8V DC/2...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.16V/μs
Integrated circuit features
low power
Input offset voltage
15mV
Gross weight0.49 g
Certificates
See other products in this category: THT operational amplifiers RENESAS (INTERSIL),
*
ICL7621DCPAZ
3 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs