+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7660CBAZ-T

PMIC; DC/DC converter; Uin: 1.5÷10VDC; Uout: -10÷24VDC; 45mA; SO8


Manufacturer: RENESAS

Manufacturer part number:
ICL7660CBAZ-T
TME Symbol:
ICL7660CBAZ-T

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...10V DC
Output voltage
-10...24V DC
Output current
45mA
Case
SO8
Mounting
SMD
Frequency
10...35kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
reel
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits RENESAS,
*
ICL7660CBAZ-T
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 250 pcs - 1.45 USDGross price for quantities from 250 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.