+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7660CBAZ

PMIC; DC/DC converter; Uin: 1.5÷10VDC; Uout: -10÷24VDC; 45mA; SO8

Manufacturer: RENESAS

Manufacturer part number:
ICL7660CBAZ
TME Symbol:
ICL7660CBAZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...10V DC
Output voltage
-10...24V DC
Output current
45mA
Case
SO8
Mounting
SMD
Frequency
10...35kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits RENESAS,
*
ICL7660CBAZ
5 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 98 pcs - 1.50 USDGross price for quantities from 98 pcs - 1.50 USD
Net price for quantities from 196 pcs - 1.45 USDGross price for quantities from 196 pcs - 1.45 USD
Net price for quantities from 1960 pcs - 1.36 USDGross price for quantities from 1960 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 98 pcs