+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7660SIBAZT

PMIC; DC/DC converter; Uin: 1.5÷12VDC; Uout: -12÷24VDC; 45mA; SO8


Manufacturer: RENESAS

Manufacturer part number:
ICL7660SIBAZT
TME Symbol:
ICL7660SIBAZT

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...12V DC
Output voltage
-12...24V DC
Output current
45mA
Case
SO8
Mounting
SMD
Frequency
10...35kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel
Integrated circuit features
BOOST pin
Gross weight0.121 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits RENESAS,
*
ICL7660SIBAZT
462 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.35 USD
Net price for quantities from 2500 pcs - 1.24 USDGross price for quantities from 2500 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs