+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICM-308-1-GT

Socket: integrated circuits; DIP8; Pitch: 2.54mm; precision; THT


Manufacturer: ADAM TECH

Manufacturer part number:
ICM-308-1-GT
TME Symbol:
ICM-308-1-GT

Specification

Manufacturer
ADAM TECH
Type of Socket
integrated circuits
Application
DIP8
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Pin diameter
0.5mm
Maximum current
1A
Sockets features
bushing contacts
Operating temperature
-55...85°C
Gross weight0.586 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets ADAM TECH,
*
ICM-308-1-GT
2253 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 60 pcs - 0.31 USDGross price for quantities from 60 pcs - 0.31 USD
Net price for quantities from 240 pcs - 0.28 USDGross price for quantities from 240 pcs - 0.28 USD
Net price for quantities from 960 pcs - 0.24 USDGross price for quantities from 960 pcs - 0.24 USD
Packaging method by the manufacturer:Tube = 60 pcs