+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICM7228BIBIZ

IC: driver; display controller; SO28; 500mA; Ch: 16; 4÷6VDC; 8-digit


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICM7228BIBIZ
TME Symbol:
ICM7228BIBIZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
SO28
Output current
0.5A
Number of channels
16
Integrated circuit features
8-digit
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 4...6V DC
Gross weight0.755 g
Certificates
See other products in this category: LED drivers RENESAS (INTERSIL),
*
ICM7228BIBIZ
0 in TME stock
Net price for quantities from 1 pcs - 17.86 USDGross price for quantities from 1 pcs - 17.86 USD
Net price for quantities from 10 pcs - 14.22 USDGross price for quantities from 10 pcs - 14.22 USD
Net price for quantities from 25 pcs - 13.32 USDGross price for quantities from 25 pcs - 13.32 USD
Net price for quantities from 100 pcs - 12.56 USDGross price for quantities from 100 pcs - 12.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.