+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICM7228BIPIZ

IC: driver; display controller; DIP28; 500mA; 4÷6VDC; 8-digit

Manufacturer: RENESAS

Manufacturer part number:
ICM7228BIPIZ
TME Symbol:
ICM7228BIPIZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
DIP28
Output current
0.5A
Integrated circuit features
8-digit
Mounting
THT
Operating temperature
-40...85°C
Supply voltage
  • 4...6V DC
Gross weight4.817 g
Certificates
See other products in this category: LED drivers RENESAS,
*
ICM7228BIPIZ
99 in TME stock
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 10 pcs - 11.36 USDGross price for quantities from 10 pcs - 11.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 13 pcs