+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICM7228CIPIZ

IC: driver; display controller; DIP28; 500mA; Ch: 16; 4÷6VDC

Manufacturer: RENESAS

Manufacturer part number:
ICM7228CIPIZ
TME Symbol:
ICM7228CIPIZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
DIP28
Output current
0.5A
Number of channels
16
Integrated circuit features
8-digit
Mounting
THT
Operating temperature
-40...85°C
Supply voltage
  • 4...6V DC
Gross weight2 g
Certificates
See other products in this category: LED drivers RENESAS,
*
ICM7228CIPIZ
0 in TME stock
Net price for quantities from 143 pcs - 10.26 USDGross price for quantities from 143 pcs - 10.26 USD
No. of pieces (Multiplicity: 143)
Minimum order quantity: 143.
Multiplicity: 143.