+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICR-1601G

Automation module: router; 4G LTE; 5÷18VDC; on panel; metal


Manufacturer: ADVANTECH

Manufacturer part number:
ICR-1601G
TME Symbol:
ICR-1601G

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Kind of module
4G LTE
Mounting
on panel
Enclosure material
metal
Body dimensions
93x90x27mm
Operating temperature
-30...70°C
Supply voltage
  • 5...18V DC
Gross weight611.5 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
ICR-1601G
1 in TME stock
Net price for quantities from 1 pcs - 262.63 USDGross price for quantities from 1 pcs - 262.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.