+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICR-3201

Automation module: router; LAN; 9÷36VDC; on panel; metal; -40÷75°C

Manufacturer: ADVANTECH

Manufacturer part number:
ICR-3201
TME Symbol:
ICR-3201

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Kind of module
LAN
Mounting
on panel
Enclosure material
metal
Body dimensions
32.1x94x129mm
Operating temperature
-40...75°C
Supply voltage
  • 9...36V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
ICR-3201
0 in TME stock
Net price for quantities from 1 pcs - 463.94 USDGross price for quantities from 1 pcs - 463.94 USD
Net price for quantities from 5 pcs - 431.95 USDGross price for quantities from 5 pcs - 431.95 USD
No. of pieces (Multiplicity: 1)