+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICR-4161W

Automation module: router; 5G LTE; Number of ports: 2; 9÷48VDC

Manufacturer: ADVANTECH

Manufacturer part number:
ICR-4161W
TME Symbol:
ICR-4161W

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Kind of module
5G LTE
Number of ports
2
Mounting
for DIN rail mounting (optional), for wall mounting
Connection
microSD, RJ45
Enclosure material
metal
Data transfer rate
1Gbps
Communictions protocol
Bluetooth 5.2, WIFI 6
Body dimensions
43x130x90mm
Number of digital inputs
4
Number of digital outputs
2
Operating temperature
-40...75°C
Supply voltage
  • 9...48V DC
Interface
  • RS232/RS485 x2
  • SIM x2
  • USB Host 3.0
Gross weight480 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
ICR-4161W
0 in TME stock
Net price for quantities from 1 pcs - 1 236.76 USDGross price for quantities from 1 pcs - 1 236.76 USD
Net price for quantities from 5 pcs - 1 149.25 USDGross price for quantities from 5 pcs - 1 149.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.