+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICR-4261

Automation module: router; 5G LTE; Number of ports: 2; 9÷48VDC

Manufacturer: ADVANTECH

Manufacturer part number:
ICR-4261
TME Symbol:
ICR-4261

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Kind of module
5G LTE
Number of ports
2
Mounting
for DIN rail mounting (optional), for wall mounting
Connection
microSD, RJ45
Enclosure material
metal
Data transfer rate
1Gbps
Body dimensions
43x130x90mm
Number of digital inputs
4
Number of digital outputs
2
Operating temperature
-40...75°C
Supply voltage
  • 9...48V DC
Interface
  • CAN bus
  • RS232
  • RS485
  • SIM x2
  • USB Host 2.0
Gross weight480 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
ICR-4261
0 in TME stock
Net price for quantities from 1 pcs - 1 168.21 USDGross price for quantities from 1 pcs - 1 168.21 USD
Net price for quantities from 5 pcs - 1 087.36 USDGross price for quantities from 5 pcs - 1 087.36 USD
No. of pieces (Multiplicity: 1)