+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICZ0912S15

Converter: DC/DC; 9W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 600mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ICZ0912S15
TME Symbol:
ICZ0912S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
9W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
ICZ
Body dimensions
21.8x9.6x11.2mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
400kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight10 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICZ0912S15
0 in TME stock
Net price for quantities from 1 pcs - 31.64 USDGross price for quantities from 1 pcs - 31.64 USD
Net price for quantities from 20 pcs - 26.87 USDGross price for quantities from 20 pcs - 26.87 USD
Net price for quantities from 100 pcs - 24.43 USDGross price for quantities from 100 pcs - 24.43 USD
No. of pieces (Multiplicity: 1)
Hardly available product