+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICZ0924D15

Converter: DC/DC; 9W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ICZ0924D15
TME Symbol:
ICZ0924D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
9W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP8
Mounting
THT
Manufacturer series
ICZ
Body dimensions
21.8x9.6x11.2mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
500kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight7.07 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICZ0924D15
0 in TME stock
Net price for quantities from 1 pcs - 33.14 USDGross price for quantities from 1 pcs - 33.14 USD
Net price for quantities from 20 pcs - 28.99 USDGross price for quantities from 20 pcs - 28.99 USD
Net price for quantities from 100 pcs - 26.03 USDGross price for quantities from 100 pcs - 26.03 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 20 pcs