+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICZ0948D05

Converter: DC/DC; 9W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ICZ0948D05
TME Symbol:
ICZ0948D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
9W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Case
SIP8
Mounting
THT
Manufacturer series
ICZ
Body dimensions
21.8x9.6x11.2mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
500kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight10 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICZ0948D05
0 in TME stock
Net price for quantities from 1 pcs - 40.89 USDGross price for quantities from 1 pcs - 40.89 USD
Net price for quantities from 5 pcs - 35.77 USDGross price for quantities from 5 pcs - 35.77 USD
Net price for quantities from 10 pcs - 32.17 USDGross price for quantities from 10 pcs - 32.17 USD
Net price for quantities from 20 pcs - 28.87 USDGross price for quantities from 20 pcs - 28.87 USD
Net price for quantities from 100 pcs - 26.22 USDGross price for quantities from 100 pcs - 26.22 USD
No. of pieces (Multiplicity: 1)