+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDD04S60C

Diode: Schottky rectifying; PG-TO252-3; SiC; SMD; 600V; 4A; 42W

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDD04S60C
TME Symbol:
IDD04S60C

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Case
PG-TO252-3
Technology
CoolSiC™ 2G, SiC
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
1.7V
Leakage current
0.5µA
Max. forward impulse current
32.6A
Kind of package
reel, tape
Power dissipation
42W
Gross weight0.3 g
Certificates
See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES
*
IDD04S60C
Product withdrawn from the offer
Use the specification table below to search for similar products