+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDD06SG60C

Diode: Schottky rectifying; PG-TO252-3; SiC; SMD; 600V; 6A; 71W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDD06SG60C
TME Symbol:
IDD06SG60C

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Case
PG-TO252-3
Technology
CoolSiC™ 3G, SiC
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
6A
Semiconductor structure
single diode
Max. forward voltage
2.1V
Leakage current
0.5µA
Max. forward impulse current
23A
Kind of package
reel, tape
Power dissipation
71W
Gross weight1.5 g
Certificates
See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
IDD06SG60C
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 3 pcs - 3.30 USDGross price for quantities from 3 pcs - 3.30 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.