+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365

Cutters; Tool length: 90mm; Blade length: 18mm


Manufacturer: IDEAL-TEK

Manufacturer part number:
365
TME Symbol:
IDL-365

Specification

Manufacturer
IDEAL-TEK
Type of tool
cutters
Tool length
90mm
Blade length
18mm
Tool material
stainless steel
Gross weight18.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives IDEAL-TEK,
*
365
0 in TME stock
Net price for quantities from 1 pcs - 35.27 USDGross price for quantities from 1 pcs - 35.27 USD
Net price for quantities from 3 pcs - 32.56 USDGross price for quantities from 3 pcs - 32.56 USD
Net price for quantities from 10 pcs - 29.03 USDGross price for quantities from 10 pcs - 29.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.