+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5151

Pliers; side,cutting; ESD; 120mm


Manufacturer: IDEAL-TEK

Manufacturer part number:
E5151
TME Symbol:
IDL-5151

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Cutting range
coper wire Ø0,2...1,6mm
Pliers length
120mm
Gross weight103.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
E5151
10 in TME stock
Net price for quantities from 1 pcs - 83.12 USDGross price for quantities from 1 pcs - 83.12 USD
Net price for quantities from 2 pcs - 69.93 USDGross price for quantities from 2 pcs - 69.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.