+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2CF

Kit of tips; Blade tip shape: sharp; Tweezers len: 40mm; ESD


Manufacturer: IDEAL-TEK

Manufacturer part number:
A2CF
TME Symbol:
IDL-A2CF

Specification

Manufacturer
IDEAL-TEK
Type of tool
kit of tips
Blade tip shape
sharp
Tweezers length
40mm
Blade shape
narrowed
Material
carbon fiber
Version
ESD
Quantity in set/package
2pcs.
Gross weight1.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers IDEAL-TEK,
*
A2CF
2 in TME stock
Net price for quantities from 1 set - 8.50 USDGross price for quantities from 1 set - 8.50 USD
Net price for quantities from 3 set - 8.25 USDGross price for quantities from 3 set - 8.25 USD
Net price for quantities from 10 set - 7.00 USDGross price for quantities from 10 set - 7.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.