+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX2175

Pliers; side,cutting,miniature; ESD; 150mm

Manufacturer: IDEAL-TEK

Manufacturer part number:
EX2175
TME Symbol:
IDL-EX2175

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Version
ESD
A dimension
150mm
B dimension
12mm
C dimension
17mm
D dimension
3mm
Pliers length
150mm
Jaws shape
Gross weight124.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
EX2175
1 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 3 pcs - 24.88 USDGross price for quantities from 3 pcs - 24.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs