+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXLX

Pliers; side,cutting,miniature; ESD; 127mm

Manufacturer: IDEAL-TEK

Manufacturer part number:
EXLX
TME Symbol:
IDL-EXLX

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Version
ESD
A dimension
127mm
B dimension
9mm
C dimension
14mm
D dimension
2.45mm
Pliers length
127mm
Jaws shape
Gross weight123 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
EXLX
0 in TME stock
Net price for quantities from 1 pcs - 32.04 USDGross price for quantities from 1 pcs - 32.04 USD
Net price for quantities from 3 pcs - 28.27 USDGross price for quantities from 3 pcs - 28.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.