+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPTSS2

Spatula; stainless steel; L: 170mm; Blade tip shape: flat,rounded

Manufacturer: IDEAL-TEK

Manufacturer part number:
MPTSS2
TME Symbol:
IDL-MPTSS2

Specification

Manufacturer
IDEAL-TEK
Type of tool
spatula
Material
stainless steel
Length
170mm
Blade tip shape
flat, rounded
Soldering equipment features
non-magnetic
Gross weight27.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various soldering tools IDEAL-TEK,
*
MPTSS2
31 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 3 pcs - 4.15 USDGross price for quantities from 3 pcs - 4.15 USD
Net price for quantities from 6 pcs - 4.01 USDGross price for quantities from 6 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.