+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPTSS4

Spatula; stainless steel; L: 170mm; Blade tip shape: shovel


Manufacturer: IDEAL-TEK

Manufacturer part number:
MPTSS4
TME Symbol:
IDL-MPTSS4

Specification

Manufacturer
IDEAL-TEK
Type of tool
spatula
Material
stainless steel
Length
170mm
Blade tip shape
shovel
Soldering equipment features
non-magnetic
Gross weight26.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various soldering tools IDEAL-TEK,
*
MPTSS4
14 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 3 pcs - 4.14 USDGross price for quantities from 3 pcs - 4.14 USD
Net price for quantities from 6 pcs - 4.00 USDGross price for quantities from 6 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.