+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-SCOPE-PLUS

ESD,with backlight; 100÷240VAC; Mag: x140; Illumin: LED

NEW

Manufacturer: IDEAL-TEK

Manufacturer part number:
TEK-SCOPE-PLUS
TME Symbol:
IDL-TEK-SCOPE-PLUS

Specification

Manufacturer
IDEAL-TEK
Version
ESD, with backlight
Dimensions
370x170x450mm
Colour
black, white
Magnification
x140
Illumination
LED
Type of meter
microscope
Connectors for the country
Europe
Resolution
1920x1080px
Software
compatible Windows 10, compatible Windows 11, included
Features of antistatic elements
  • Auto Focus
  • light dimmer
Supply voltage
  • 100...240V AC
Battery/ rechargeable battery
  • battery Li-Mn CR1220 3V x1
Standard equipment
  • DisplayPort cable
  • power supply
  • remote control
  • software
  • USB mini cable for communication with PC
Interface
  • Display Port
  • Ethernet
  • USB
Gross weight5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Antistatic Protection Others IDEAL-TEK,
*
TEK-SCOPE-PLUS
0 in TME stock
Net price for quantities from 1 pcs - 4 691.14 USDGross price for quantities from 1 pcs - 4 691.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible