+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDP-1000-04A

Display: TFT; 10.1"; 1280x800; 168x251x21.5mm; Interface: RS485

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
IDP-1000-04A
TME Symbol:
IDP-1000-04A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Display features
smart
Dimensions
168x251x21.5mm
Interface
RS485
Luminosity
700cd/m2
Kind of controller
BT817Q, RP2040
Manufacturer series
EVE
Connection
FPC, JST, USB micro
Body colour
black
Touchpad
capacitive
Supply voltage
  • 9...24V DC
Programmers and development kits features
  • buzzer
  • LED RGB
  • microphone
  • RESET button
Gross weight550 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK
*
IDP-1000-04A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.