+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDP-3500-04A

Display: TFT; 3.5"; 320x480; 8MBFLASH; Window dimensions: 72x48mm

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
IDP-3500-04A
TME Symbol:
IDP-3500-04A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x480
Display features
smart
Memory
8MB FLASH
No. of colours
262k
Window dimensions (H x W)
72x48mm
Dimensions
116x86x17mm
Interface
RS485
Luminosity
500cd/m2
Kind of controller
FT811Q
Manufacturer series
EVE
Connection
microSD, RJ45, USB micro
Body colour
white
Touchpad
capacitive
Supply voltage
  • 9...24V DC
Programmers and development kits features
  • buzzer
  • LED
  • RESET button
  • socket for microSD cards
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK
*
IDP-3500-04A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.