+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDP-3510-04A

Display: TFT; 3.5"; 320x480; 67.8x85x70.05mm; 500cd/m2; EVE

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
IDP-3510-04A
TME Symbol:
IDP-3510-04A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x480
Display features
smart
Dimensions
67.8x85x70.05mm
Luminosity
500cd/m2
Kind of controller
FT813
Manufacturer series
EVE
Connection
microSD, USB micro
Body colour
black
Touchpad
none
Interface
  • Bluetooth
  • WiFi
Supply voltage
  • 4.75...5.25V DC
Programmers and development kits features
  • buzzer
  • LED RGB
  • socket for microSD cards
Kit contents
  • display module
  • holder
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK
*
IDP-3510-04A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.