+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BRIDGETEK
Manufacturer | BRIDGETEK | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 800x480 | |
Display features | smart | |
No. of colours | 16.7M | |
Dimensions | 116.37x145.08x16.72mm | |
Interface | RS485 | |
Luminosity | 420cd/m2 | |
Kind of controller | FT813, FT903 | |
Manufacturer series | EVE | |
Connection | RJ45, USB micro | |
Body colour | silver | |
Touchpad | capacitive |