+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDV08E65D2XKSA1

Diode: rectifying; THT; 650V; 8A; Ifsm: 60A; TO220FP-2; tube; 40ns


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDV08E65D2XKSA1
TME Symbol:
IDV08E65D2XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
60A
Case
TO220FP-2
Kind of package
tube
Reverse recovery time
40ns
Gross weight2.09 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDV08E65D2XKSA1
195 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs