+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDV30E65D2XKSA1

Diode: rectifying; THT; 650V; 30A; Ifsm: 180A; Ufmax: 2.2V; Ir: 40uA

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDV30E65D2XKSA1
TME Symbol:
IDV30E65D2XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
180A
Max. forward voltage
2.2V
Leakage current
40µA
Reverse recovery time
42ns
Gross weight2.098 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDV30E65D2XKSA1
33 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 30 pcs - 1.06 USDGross price for quantities from 30 pcs - 1.06 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs