+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDW30C65D2XKSA1

Diode: rectifying; THT; 650V; 15A; Ifsm: 100A; Ufmax: 2.2V; Ir: 40uA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDW30C65D2XKSA1
TME Symbol:
IDW30C65D2XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
15A
Semiconductor structure
common cathode
Max. forward impulse current
100A
Max. forward voltage
2.2V
Leakage current
40µA
Reverse recovery time
32ns
Gross weight6.163 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDW30C65D2XKSA1
120 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 30 pcs - 1.21 USDGross price for quantities from 30 pcs - 1.21 USD
Net price for quantities from 120 pcs - 1.00 USDGross price for quantities from 120 pcs - 1.00 USD
Net price for quantities from 150 pcs - 0.98 USDGross price for quantities from 150 pcs - 0.98 USD
Net price for quantities from 300 pcs - 0.89 USDGross price for quantities from 300 pcs - 0.89 USD
Net price for quantities from 510 pcs - 0.85 USDGross price for quantities from 510 pcs - 0.85 USD
Net price for quantities from 1020 pcs - 0.82 USDGross price for quantities from 1020 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs