+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IE0315S

Converter: DC/DC; 1W; Uin: 3.3VDC; Uout: 15VDC; Iout: 66mA; SIP4; THT

Manufacturer: XP POWER

Manufacturer part number:
IE0315S
TME Symbol:
IE0315S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
3.3V DC
Output voltage
15V DC
Output current
66mA
Case
SIP4
Mounting
THT
Manufacturer series
IE
Body dimensions
11.68x6x9.65mm
Efficiency
77%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IE0315S
0 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 25 pcs - 5.42 USDGross price for quantities from 25 pcs - 5.42 USD
Net price for quantities from 100 pcs - 5.06 USDGross price for quantities from 100 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.