+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IE0515D

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 15VDC; Iout: 66mA; DIP; THT; IE

Manufacturer: XP POWER

Manufacturer part number:
IE0515D
TME Symbol:
IE0515D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
15V DC
Output current
66mA
Case
DIP
Mounting
THT
Manufacturer series
IE
Body dimensions
12.7x10.14x6.86mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.668 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IE0515D
38 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 40 pcs - 3.80 USDGross price for quantities from 40 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs