+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IE1203S

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 3.3VDC; Iout: 300mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IE1203S
TME Symbol:
IE1203S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
3.3V DC
Output current
0.3A
Case
SIP
Mounting
THT
Manufacturer series
IE
Body dimensions
11.68x9.65x6mm
Efficiency
72%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.34 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IE1203S
78 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 40 pcs - 4.82 USDGross price for quantities from 40 pcs - 4.82 USD
Net price for quantities from 120 pcs - 4.46 USDGross price for quantities from 120 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs